2313698 | Phoenix Contact

Profibus D-Sub bus connector, 9 pole, 12 Mbit/s, 2313698

Order No.: 64P7022
EAN: 4046356514163
MPN:
2313698
SUBCON-PLUS-PROFIB/90/SC
Series: SUBCON
2313698 Phoenix Contact Interface Connectors, Bus Connectors Image 1
2313698 Phoenix Contact Interface Connectors, Bus Connectors Image 2
Image may differ
Unit Price (€ / pc.)
83.3714 € *
Available: 0 pcs.
Available in 10 days: 124 pcs.
Leadtime: 2 Weeks **
Total Price:
83.37 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
83.3714 €

Bus connector, 2313698, Phoenix Contact

The SUBCON-PLUS-PROFIB was specially designed for use in PROFIBUS systems up to 12 Mbps. Under field conditions, it allows convenient and fast connection of the incoming and outgoing bus cable. The terminating resistor is already integrated in all versions. It can be connected externally by means of a slide switch. At the same time, the outgoing bus segment is switched off. This makes it easy to start up segment by segment while incorrect terminations are avoided.

Technical specifications
Bus Connection D-SUB
Bussystem Profibus
Data transmission rate 12000000 mb/s
Contact connection Leiterplattenanschluss
Pin number 9-polig
Degree of protection (IP) IP40
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei