2702636 | Phoenix Contact
Profibus terminating resistor, 12 Mbit/s, 2702636
NCNR (non cancelable / non returnable)
Termination resistor, 2702636, Phoenix Contact
PROFIBUS or other RS-485 networks can be actively terminated at the bus end using the PSI-TERMINATOR-PB-TBUS. This ensures safe communication even if the bus device is connected/disconnected during operation. In addition, the connectable termination enables the device to be operated as a service interface at any point in the bus system. For the operation of active programming devices, the required power supply is provided at the alternative D-SUB connection. When several devices are installed in combination, the supply voltage can be conveniently routed through the DIN rail connector.
Features
- Diagnostic LEDs for voltage and data activity
- Interference-free bus communication thanks to active termination
- Compact housing design
- Fixed programming interface in the network
- Termination can be connected externally
- Installation as single device or in combination with other devices
- Extended temperature range of -40 °C to +70 °C
- Electrical isolation of power supply and data interface
- Redundant power supply
- Supply voltage routed through a DIN rail connector for use in combination with other devices
| Filter | Property | Value |
|---|---|---|
| Bussystem | profibus | |
| Data transmission rate | 12000000 mb/s | |
| Degree of protection (IP) | IP20 | |
| Bus Connection | D-Sub |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389091 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |