2744018 | Phoenix Contact

D-Sub bus connector, 9 pole, 2744018

Order No.: 64P6992
EAN: 4017918888817
MPN:
2744018
SUBCON-PLUS 9/M
Series: SUBCON
2744018 Phoenix Contact Interface Connectors, Bus Connectors Image 1
2744018 Phoenix Contact Interface Connectors, Bus Connectors Image 2
Image may differ
Unit Price (€ / pc.)
63.8316 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
63.83 € *
Price list
Quantity
Price per unit*
1 pcs.
63.8316 €
2 pcs.
62.4750 €
5 pcs.
59.4405 €
*incl. VAT plus shipping costs
**Subject to prior sale

Bus connector, 2744018, Phoenix Contact

Two cable infeeds are often required on the D-SUB plugs used in order to build fieldbus systems with RS-485 interfaces. The SUBCON-PLUS plugs range fulfills this requirement and routes the connection to screw terminal blocks – however, duplicated – for two cables. This means clarity during wiring and it simplifies every startup. These plugs are of course also shielded against EMC influences with a metallized housing. In addition, by placing the connection block in either the upper or lower shell, it is possible to select the cable infeed on site from the right or left.

Technical specifications
Bus Connection D-SUB
Contact connection Leiterplattenanschluss
Orientation abgewinkelt
Pin number 9-polig
Degree of protection (IP) IP20
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes