2744089 | Phoenix Contact
CAN/KEBA D-Sub bus connector, 9 pole, 1 Mbit/s, 2744089
Unit Price (€ / pc.)
88.1552 € *
Available: 0 pcs.
Available in 10 days: 6 pcs.
Leadtime: 2 Weeks **
Bus connector, 2744089, Phoenix Contact
D-SUB connector, 9-pole, Female connector, Two 35° cable entries, Bus system: CAN, KEBA up to 1 Mbps, Pin assignment: 2, 3, 4, 5, 6, 7; Screw connection terminal blocks.
Features
- Assembly under field conditions
- Separate terminal blocks for each cable
- High transmission speed
- High level of EMC
- Flexibility in terms of cable entry selection
- Can be used universally
- Change to the D-SUB orientation through a reversible connection block
Technical specifications
Bussystem | CAN/KEBA | |
Pin number | 9-polig | |
Data transmission rate | 1000000 mb/s | |
Degree of protection (IP) | IP20 | |
Bus Connection | D-SUB | |
Contact connection | Leiterplattenanschluss | |
Orientation | abgewinkelt |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |