2744348 | Phoenix Contact
Profibus D-Sub bus connector, 9 pole, 12 Mbit/s, 2744348
Unit Price (€ / pc.)
82.8716 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Bus connector, 2744348, Phoenix Contact
D-SUB plug, 9-pole., pin, Axial version with two 35° cable entries, Bus system: PROFIBUS DP up to 12 Mbps, Termination resistor can be switched on via slide switch, Pin assignment: 3, 5, 6, 8; Spring-cage connection terminal blocks.
Features
- Suitable for all common fast connect PROFIBUS cables and RS-485 bus lines
- Change to the D-SUB orientation through a reversible connection block
Technical specifications
Bussystem | Profibus | |
Pin number | 9-polig | |
Data transmission rate | 12000000 mb/s | |
Degree of protection (IP) | IP40 | |
Bus Connection | D-SUB | |
Contact connection | Leiterplattenanschluss | |
Orientation | abgewinkelt |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |