2744380 | Phoenix Contact
Profibus D-Sub bus connector, 9 pole, 12 Mbit/s, 2744380
Unit Price (€ / pc.)
57.0129 € *
Available: 0 pcs.
Available in 10 days: 103 pcs.
Leadtime: 2 Weeks **
Total Price:
57.01 € *
Price list
Quantity
Price per unit*
1 pcs.
57.0129 €
5 pcs.
54.1569 €
10 pcs.
50.9201 €
*incl. VAT plus shipping costs
**Subject to prior sale
Bus connector, 2744380, Phoenix Contact
The SUBCON-PLUS-PROFIB was specially designed for use in PROFIBUS systems up to 12 Mbps. Under field conditions, it allows convenient and fast connection of the incoming and outgoing bus cable. The terminating resistor is already integrated in all versions. It can be connected externally by means of a slide switch. At the same time, the outgoing bus segment is switched off. This makes it easy to start up segment by segment while incorrect terminations are avoided.
Technical specifications
Bussystem | Profibus | |
Pin number | 9-polig | |
Data transmission rate | 12000000 mb/s | |
Degree of protection (IP) | IP30 | |
Bus Connection | D-SUB | |
Contact connection | Leiterplattenanschluss | |
Orientation | gerade |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |