2758473 | Phoenix Contact
Bus connector kit, 9 pole, 2758473
Unit Price (€ / pc.)
102.34 € *
Available: 0 pcs.
Available in 10 days: 33 pcs.
Leadtime: 2 Weeks **
Connector set, 2758473, Phoenix Contact
Bus connector set, Solder connection, Male/Female connector.
Technical specifications
Bus Connection | D-SUB | |
Contact connection | Lötanschluss | |
Orientation | gerade | |
Pin number | 9-polig |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |