2761622 | Phoenix Contact

UNIVERSAL D-Sub bus connector, 25 pole, 2761622

Order No.: 64P6988
EAN: 4017918107994
MPN:
2761622
SUBCON 25/M-SH
Series: SUBCON
2761622 Phoenix Contact Interface Connectors, Bus Connectors Image 1
2761622 Phoenix Contact Interface Connectors, Bus Connectors Image 2
Image may differ
Unit Price (€ / pc.)
67.1636 € *
Available: 0 pcs.
Available in 10 days: 700 pcs.
Leadtime: 2 Weeks **
Total Price:
67.16 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
67.1636 €

Bus connector, 2761622, Phoenix Contact

D-SUB connector, 25-pole, Male connector, One 35° cable entry, Universal type for all systems, Pin assignment: 1, 2, 3, ..., 24, 25 to screw connection terminal block.

Features

  • Easy assembly thanks to knurled screws
  • Can be used universally
  • High level of EMC
  • Flexibility in terms of cable entry selection
  • Assembly under field conditions
  • Change to the D-SUB orientation through a reversible connection block
Technical specifications
Bus Connection D-SUB
Bussystem UNIVERSAL
Contact connection Leiterplattenanschluss
Orientation abgewinkelt
Pin number 25-polig
Degree of protection (IP) IP20
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes