2761839 | Phoenix Contact
CAN D-Sub bus connector, 9 pole, 2761839
Unit Price (€ / pc.)
88.1552 € *
Available: 0 pcs.
Available in 10 days: 193 pcs.
Leadtime: 2 Weeks **
Bus connector, 2761839, Phoenix Contact
Two cable infeeds are often required on the D-SUB plugs used in order to build fieldbus systems with RS-485 interfaces. The SUBCON-PLUS plugs range fulfills this requirement and routes the connection to screw terminal blocks – however, duplicated – for two cables. This means clarity during wiring and it simplifies every startup. These plugs are of course also shielded against EMC influences with a metallized housing. In addition, by placing the connection block in either the upper or lower shell, it is possible to select the cable infeed on site from the right or left.
Features
- Separate terminal blocks for each cable
- Assembly under field conditions
- High transmission speed
- Easy assembly thanks to knurled screws
- High level of EMC
- Flexibility in terms of cable entry selection
- Can be used universally
- Change to the D-SUB orientation through a reversible connection block
Technical specifications
Bus Connection | D-SUB | |
Bussystem | CAN | |
Contact connection | Leiterplattenanschluss | |
Orientation | abgewinkelt | |
Pin number | 9-polig | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |