2761871 | Phoenix Contact
CAN D-Sub bus connector, 9 pole, 2761871
Unit Price (€ / pc.)
88.1552 € *
Available: 0 pcs.
Available in 10 days: 197 pcs.
Leadtime: 2 Weeks **
Bus connector, 2761871, Phoenix Contact
D-SUB connector, 9-pole, Female connector, Two cable entries < 35°, Bus system: CANopen, FIP, Pin assignment: 2, 3, 6, 7, 8, 9 to two screw connection terminal blocks.
Features
- Assembly under field conditions
- Separate terminal blocks for each cable
- High transmission speed
- Easy assembly thanks to knurled screws
- High level of EMC
- Can be used universally
- Change to the D-SUB orientation through a reversible connection block
Technical specifications
Bus Connection | D-SUB | |
Bussystem | CAN | |
Contact connection | Leiterplattenanschluss | |
Orientation | abgewinkelt | |
Pin number | 9-polig | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |