2902317 | Phoenix Contact
Profibus D-Sub bus connector, 9 pole, 12 Mbit/s, 2902317
Unit Price (€ / pc.)
101.1619 € *
Available: 0 pcs.
Available in 10 days: 207 pcs.
Leadtime: 2 Weeks **
Bus connector, 2902317, Phoenix Contact
The SUBCON-PLUS fast connector with M12 connection ensure error-free installation of bus systems, thanks to the use of fully-tested components such as cables and connectors. The innovative housing concept is lightweight yet offers optimum mechanical protection against environmental influences. This means that the fast connection plugs are ideal, even in applications subject to vibration. The unique SPEEDCON fast locking system on the M12 connections offers reliable connection with just half a turn.
Features
- Easy startup, plug and play
- Error-free installation, particularly in standard machine production
- Quick connection thanks to M12-SPEEDCON fast locking system
- Low weight
- Termination using M12 termination resistor
- Adapter between IP20 and IP67 environments
- Through-contacted shielding from M12 to D-SUB
Technical specifications
Bussystem | Profibus | |
Pin number | 9-polig | |
Data transmission rate | 12000000 mb/s | |
Degree of protection (IP) | IP40 | |
Bus Connection | D-SUB | |
Contact connection | M12-Stecker/M12-Buchse | |
Orientation | gerade |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |