2902326 | Phoenix Contact

CAN D-Sub bus connector, 9 pole, 2902326

Order No.: 64P7008
EAN: 4046356655019
MPN:
2902326
SUBCON-PLUS-CAN/AX/M12
Series: SUBCON
2902326 Phoenix Contact Interface Connectors, Bus Connectors Image 1
2902326 Phoenix Contact Interface Connectors, Bus Connectors Image 2
Image may differ
Unit Price (€ / pc.)
89.8688 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
89.87 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
89.8688 €

Bus connector, 2902326, Phoenix Contact

The SUBCON-PLUS fast connector with M12 connection ensure error-free installation of bus systems, thanks to the use of fully-tested components such as cables and connectors. The innovative housing concept is lightweight yet offers optimum mechanical protection against environmental influences. This means that the fast connection plugs are ideal, even in applications subject to vibration. The unique SPEEDCON fast locking system on the M12 connections offers reliable connection with just half a turn.

Features

  • Assembly under field conditions
  • Through-contacted shielding from M12 to D-SUB
Technical specifications
Filter Property Value
Bussystem CAN
Pin number 9 pole
Degree of protection (IP) IP40
Bus Connection D-Sub
Contact connection M12 plug/M12 socket
Orientation straight
Logistics
Property Value
Country of origin CN
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No