2904467 | Phoenix Contact
UNIVERSAL D-Sub bus connector, 9 pole, 2904467
Unit Price (€ / pc.)
91.3563 € *
Available: 0 pcs.
Available in 10 days: 216 pcs.
Leadtime: 2 Weeks **
Bus connector, 2904467, Phoenix Contact
The 9-pole version of the SUBCON connector range is not just suitable for INTERBUS, but is positively ideal. A whole host of further applications are opened up by having all the connections assigned to their own 1 mm² screw terminal block. The range covers SUBCON plugs for point-to-point connections with a cable infeed in 9, 15 and 25-pole male or female versions.
Features
- Assembly under field conditions
- Separate terminal blocks for each cable
- High transmission speed
- Easy assembly thanks to knurled screws
- High level of EMC
- Can be used universally
Technical specifications
Bus Connection | D-SUB | |
Bussystem | UNIVERSAL | |
Contact connection | Leiterplattenanschluss | |
Pin number | 9-polig | |
Degree of protection (IP) | IP30 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |