1067325 | Phoenix Contact

DC/AC inverter, 24V DC, output 120 VAC (5 A)/230 VAC (2.6 A), 1067325

Order No.: 64P3321
EAN: 4055626737003
MPN:
1067325
QUINT4-INV/24DC/1AC/600VA/USB
Series: QUINT
1067325 Phoenix Contact Inverter
Image may differ
Unit Price (€ / pc.)
804.7613 € *
Available: 0 pcs.
Available in 10 days: 42 pcs.
Leadtime: 2 Weeks **
Total Price:
804.76 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
804.7613 €

DC/AC inverter, 1067325, Phoenix Contact

QUINT INVERTER, DIN rail mounting, input:24 V DC, output:1AC / 600 VA, Pure sine.

Features

  • Manual selection of AC output voltage via signal terminal enables worldwide use
  • Pure sine curve at the output
  • USB interface for connecting to industrial PCs, for example
  • Can be switched in parallel for various applications
  • Space savings, thanks to the compact design
Technical specifications
Number of outputs 1
Output voltage DC 120 VAC/230 VAC
Input voltage AC 20-30 VDC
Output power 480 W
efficiency 86 %
Length 125 mm
Width 180 mm
Height 130 mm
Logistics
Country of origin PL
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No