2203570 | Phoenix Contact
PHOENIX CO 2203570
Unit Price (€ / pc.)
89.6189 € *
Available: 0 pcs.
Available in 10 days: 75 pcs.
Leadtime: 2 Weeks **
Membrane keypad, 2203570, Phoenix Contact
Membrane keypad, Self-adhesive, Silver conduction technology, 28 keys, Embossed, 3 colors, Connecting cable: 124 mm, with crimp female connector, Pitch: 2.54 mm, Operating temperature: -20°C-70°C.
Features
- Easy integration into HCS series electronics housings
- Membrane keypads in various sizes and colors for customized device designs
- Customization of membrane keypad via configurator
Technical specifications
Number of keys | 28 | |
illuminated | No | |
Material | polyester |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85371098 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |