2203571 | Phoenix Contact
PHOENIX CO 2203571
Unit Price (€ / pc.)
137.2903 € *
Available: 0 pcs.
Leadtime: On Request **
Membrane keypad, 2203571, Phoenix Contact
Membrane keypad, Self-adhesive, Silver conduction technology, 45 keys, Embossed, 4 colors, Connecting cable: 77 mm, with crimp female connector, Pitch: 2.54 mm, Operating temperature: -20°C-70°C.
Features
- Easy integration into HCS series electronics housings
- Membrane keypads in various sizes and colors for customized device designs
- Customization of membrane keypad via configurator
Technical specifications
Number of keys | 45 | |
illuminated | No | |
Material | Polyester |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85371098 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |