1419791 | Phoenix Contact
Bend protection grommet, cable Ø 8 mm, L 25 mm, black, 1419791
Unit Price (€ / pc.)
0.7616 € *
Available: 0 pcs.
Available in 10 days: 270 pcs.
Leadtime: 1 Week **
Bend protection sleeve, 1419791, Phoenix Contact
Bend protection sleeve, Degree of protection: IP20, Color: black.
Technical specifications
Farbe | schwarz | |
Kabeldurchmesser | 8 mm | |
Länge | 25 mm | |
max. Temperatur | 100 °C | |
min. Temperatur | -35 °C |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 39269097 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |