3212015 | Phoenix Contact
Cable grommet, cable Ø 12 mm, PA, black, 3212015
Unit Price (€ / pc.)
1.2376 € *
Available: 0 pcs.
Available in 10 days: 6,625 pcs.
Leadtime: 2 Weeks **
Bend protection sleeve, 3212015, Phoenix Contact
Bend protection sleeve, Cable diameter of 3 - 9 mm, Diameter: 12 mm, Color: black.
Technical specifications
Colour | schwarz | |
Cable diameter | 12 mm | |
Material | PA |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |