1012015 | Phoenix Contact

PHOENIX 1012015

Order No.: 65P0457
EAN: 4055626487922
MPN:
1012015
TOPMARK NEO
Series: TOPMARK
1012015 Phoenix Contact Labeling Devices, Printers Image 1
1012015 Phoenix Contact Labeling Devices, Printers Image 2
Image may differ
Unit Price (€ / pc.)
26,489.7332 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
26,489.73 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
26,489.7332 €

Laser marker, 1012015, Phoenix Contact

Laser marker, with operating instructions, Declaration of conformity, LS adapter plate +4 magnets, LS retaining plate, Type E and F power cables, LAN cable, Weight: 45 kg, Width: 580 mm, Height: 615 mm

Features

  • Maintenance-free operation, thanks to fiber laser technology
  • Intuitive and time-saving operation using integrated marking software with a graphical user interface
  • Minimal installation space: surface of only approx. two DIN-A3 sheets is required
  • Rapid marking of plastic and metal plates for marking terminals, conductors, cables, devices, and plant marking
  • Easy to control with the Project Complete software
  • Laser class 1 in accordance with DIN EN 60825-1: no laser operative required
  • For all UniCard (UCT) and LaserSheet (LS) materials
  • High-quality, fast marking, marking a UniCard in just 8 seconds
  • The integrated material detection prevents incorrect markings
Technical specifications
Version Lasermarkierer
Width 580 mm
Height 615 mm
Length 485 mm
Power supply Akku
Logistics
Country of origin DE
Customs tariff number 84561190
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei