1012018 | Phoenix Contact

PHOENIX 1012018

Order No.: 65P1610
EAN: 4055626486284
MPN:
1012018
TOPMARK NEO SET
Series: TOPMARK
1012018 Phoenix Contact Labeling Devices, Printers
Image may differ
Unit Price (€ / pc.)
28,844.3624 € *
Available: 0 pcs.
Available in 10 days: 1 pcs.
Leadtime: 2 Weeks **
Total Price:
28,844.36 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
28,844.3624 €

Laser marker, 1012018, Phoenix Contact

Laser marker incl. extraction unit with operating instructions, Declaration of conformity, LS adapter plate +4 magnets, LS retaining plate, Power cables: type E and F, LAN cable, D-SUB cable 25-pole, Suction tube, Crevice nozzle set and filter equipment

Features

  • Maintenance-free operation, thanks to fiber laser technology
  • Intuitive and time-saving operation using integrated marking software with a graphical user interface
  • Minimal installation space: surface of only approx. two DIN-A3 sheets is required
  • Rapid marking of plastic and metal plates for marking terminals, conductors, cables, devices, and plant marking
  • Easy to control with the Project Complete software
  • Laser class 1 in accordance with DIN EN 60825-1: no laser operative required
  • For all UniCard (UCT) and LaserSheet (LS) materials
  • High-quality, fast marking, marking a UniCard in just 8 seconds
  • The integrated material detection prevents incorrect markings
Technical specifications
Version Lasermarkierer
Logistics
Country of origin DE
Customs tariff number 84561190
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes