1007222 | Phoenix Contact
Cellulose acetate Label, (W) 6.1 mm, white, carrier card with 250 pcs, 1007222
Unit Price (€ / pc.)
12.6378 € *
Available: 0 pcs.
Available in 10 days: 1,884 pcs.
Leadtime: 1 Week **
Marker card, 1007222, Phoenix Contact
Marker card, Card, White, unlabeled, can be labeled with: Marker pen, Mounting type: snapped, snap into flat marker groove, for terminal block width: 6 mm, Lettering field size: 6x6.1 mm, Number of individual labels: 250.
Technical specifications
Number of labels | 250 | |
Version | Label | |
Width | 6.1 mm | |
Colour | white | |
Suitable for | Installation terminal block | |
Material | cellulose acetate | |
max. thermal resistance | 110 °C | |
min. temperature resistance | -30 °C | |
Packaging | carrier card |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39207380 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |