1009338 | Phoenix Contact

Die-cast aluminum label, (L x W) 27 x 27 mm, silver, sheet with 30 pcs, 1009338

Order No.: 65P0298
EAN: 4055626481272
MPN:
1009338
LS-EMLP-AL (27X27) CUS
Series: LS-EMLP
1009338 Phoenix Contact Labels
Image may differ
Unit Price (€ / pc.)
95.7593 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
95.76 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
95.7593 €

Device marker, 1009338, Phoenix Contact

Device marker, Aluminum label, can be ordered: piece, Aluminum color, labeled, Mounting type: adhesive, Lettering field size: 27x27 mm, Number of individual labels: 30.

Features

  • Aluminum equipment marking for sticking on
  • Identification made from metal, high strength in a lightweight design
  • Increased durability due to the decoratively anodized surface
Technical specifications
Version Schild
Packaging Seite
Suitable for Gerätemarkierer
Colour silber
Material Aluminium-Druckguss
Length 27 mm
Width 27 mm
min. temperature resistance -25 °C
max. thermal resistance 120 °C
Number of labels 30
Logistics
Country of origin PL
Customs tariff number 83100000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes