1019818 | Phoenix Contact

Stainless steel label, (L x W) 50 x 15 mm, silver, sheet with 24 pcs, 1019818

Order No.: 65P2170
EAN: 4055626507583
MPN:
1019818
LS-EMLP-V4A (50X15)
Series: LS-EMLP
1019818 Phoenix Contact Labels Image 1
1019818 Phoenix Contact Labels Image 2
Image may differ
Unit Price (€ / pc.)
23.4787 € *
Available: 0 pcs.
Available in 10 days: 140 pcs.
Leadtime: 2 Weeks **
Total Price:
23.48 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
23.4787 €

Device marker, 1019818, Phoenix Contact

Device marker, Stainless steel label, Silver, unlabeled, can be labeled with: TOPMARK NEO, TOPMARK LASER, Mounting type: adhesive, Lettering field size: 50x15 mm, Number of individual labels: 24.

Features

  • Stainless steel stick-on device marking
  • Easy-to-clean and permanent identification that also meets stringent hygiene requirements
  • High resistance to corrosion, acids, and temperatures
Technical specifications
Version Schild
Packaging Seite
Suitable for Gerätemarkierer
Colour silber
Material Edelstahl
Length 50 mm
Width 15 mm
min. temperature resistance -40 °C
max. thermal resistance 250 °C
Number of labels 24
Logistics
Country of origin CN
Customs tariff number 73269098
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes