1030550 | Phoenix Contact
Stainless steel label, (L x W) 150 x 100 mm, silver, sheet with 5 pcs, 1030550
Unit Price (€ / pc.)
16.2078 € *
Available: 0 pcs.
Available in 10 days: 2,625 pcs.
Leadtime: 2 Weeks **
Device marker, 1030550, Phoenix Contact
Device marker, Stainless steel label, Silver, unlabeled, can be labeled with: TOPMARK LASER, TOPMARK NEO, Mounting type: screw, rivet, Lettering field size: 140x100 mm, Number of individual labels: 1.
Features
- Stainless steel device marking for screwing or riveting
- Easy-to-clean and permanent identification that also meets stringent hygiene requirements
- High resistance to corrosion, acids, and temperatures
Technical specifications
Version | Schild | |
Packaging | Seite | |
Suitable for | Gerätemarkierer | |
Colour | silber | |
Material | Edelstahl | |
Length | 150 mm | |
Width | 100 mm | |
min. temperature resistance | -80 °C | |
max. thermal resistance | 350 °C | |
Number of labels | 5 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 73269098 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |