1045512 | Phoenix Contact

ABS device marker, (L x W) 32.2 x 15 mm, white, sheet with 50 pcs, 1045512

Order No.: 60P8837
EAN: 4055626638300
MPN:
1045512
LS-EMLSP (21,5X15) WH
Series: LS-EMLSP
1045512 Phoenix Contact Labels
Image may differ
Unit Price (€ / pc.)
22.5267 € *
Available: 0 pcs.
Available in 10 days: 360 pcs.
Leadtime: 2 Weeks **
Total Price:
22.53 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
22.5267 €

Device marker, 1045512, Phoenix Contact

Device marker, Sheet, White, unlabeled, can be labeled with: TOPMARK LASER, TOPMARK NEO, Mounting type: screw, Rivet, Lettering field size: 21.5x15 mm, Number of individual labels: 50.

Features

  • Stick-on equipment marking with additional fixing holes
  • Prefabricated device markers in the proven laser-sheet format for ideal positioning in the marking device
Technical specifications
Version Gerätemarkierer
Packaging Seite
Suitable for Gerätemarkierer
Colour weiß
Material ABS
Length 32.2 mm
Width 15 mm
min. temperature resistance -20 °C
max. thermal resistance 85 °C
Number of labels 50
Logistics
Country of origin DE
Customs tariff number 39199080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes