1054877 | Phoenix Contact

Polyester Label, (L x W) 40 x 15 mm, silver, roll with 1000 pcs, 1054877

Order No.: 65P1210
EAN: 4055626691633
MPN:
1054877
EML-D (40X15)R SR
Series: EML
1054877 Phoenix Contact Labels Image 1
1054877 Phoenix Contact Labels Image 2
Image may differ
Unit Price (€ / pc.)
530.74 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
530.74 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
530.74 €

Label, 1054877, Phoenix Contact

Label, detectable, Roll, Silver, unlabeled, can be labeled with: THERMOMARK ROLLMASTER 300/600, THERMOMARK X1.2, THERMOMARK ROLL X1, THERMOMARK ROLL 2.0, THERMOMARK ROLL, Mounting type: adhesive, Lettering field size: 40x15 mm, Number of individual labels: 1000.

Features

  • Self-adhesive EML-D device markers for marking various types of operating equipment in control, system, and control cabinet applications in the food industry
  • The EML-D features a continuous aluminum foil strip that makes the label detectable
  • Thanks to its great adhesive strength, this label can be placed on rough, textured, and low-energy surfaces
  • When combined with the TM-RIBBON 110-EX ink ribbon, the printing is highly resistant to solvents, aggressive cleaning agents, acetone, and ethanol
  • The material used has been tested and approved by ISEGA for use in the food industry
Technical specifications
Version Etikett
Packaging Rolle
Suitable for Gerätemarkierer
Colour silber
Material Polyester
Length 40 mm
Width 15 mm
min. temperature resistance -40 °C
max. thermal resistance 100 °C
Number of labels 1000
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes