1054878 | Phoenix Contact
Polyester Label, (L x W) 60 x 30 mm, white, roll with 1000 pcs, 1054878
Unit Price (€ / pc.)
1,316.7469 € *
Available: 0 pcs.
Available in 10 days: 13 pcs.
Leadtime: 2 Weeks **
Total Price:
1,316.75 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,316.7469 €
Label, 1054878, Phoenix Contact
Label, detectable, Roll, White, unlabeled, can be labeled with: THERMOMARK ROLLMASTER 300/600, THERMOMARK X1.2, THERMOMARK ROLL X1, THERMOMARK ROLL 2.0, THERMOMARK ROLL, Mounting type: adhesive, Lettering field size: 60x30 mm, Number of individual labels: 1000.
Features
- Self-adhesive EML-D device markers for marking various types of operating equipment in control, system, and control cabinet applications in the food industry
- The EML-D features a continuous aluminum foil strip that makes the label detectable
- Thanks to its great adhesive strength, this label can be placed on rough, textured, and low-energy surfaces
- When combined with the TM-RIBBON 110-EX ink ribbon, the printing is highly resistant to solvents, aggressive cleaning agents, acetone, and ethanol
- The material used has been tested and approved by ISEGA for use in the food industry
Technical specifications
Version | Etikett | |
Packaging | Rolle | |
Suitable for | Gerätemarkierer | |
Colour | weiß | |
Material | Polyester | |
Length | 60 mm | |
Width | 30 mm | |
min. temperature resistance | -40 °C | |
max. thermal resistance | 100 °C | |
Number of labels | 1000 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |