1054879 | Phoenix Contact

Polyester Label, (L x W) 60 x 30 mm, silver, roll with 1000 pcs, 1054879

Order No.: 65P2019
EAN: 4055626691640
MPN:
1054879
EML-D (60X30)R SR
Series: EML
1054879 Phoenix Contact Labels Image 1
1054879 Phoenix Contact Labels Image 2
Image may differ
Unit Price (€ / pc.)
1,316.7469 € *
Available: 0 pcs.
Available in 10 days: 11 pcs.
Leadtime: 2 Weeks **
Total Price:
1,316.75 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,316.7469 €

Label, 1054879, Phoenix Contact

Label, detectable, Roll, Silver, unlabeled, can be labeled with: THERMOMARK ROLLMASTER 300/600, THERMOMARK X1.2, THERMOMARK ROLL X1, THERMOMARK ROLL 2.0, THERMOMARK ROLL, Mounting type: adhesive, Lettering field size: 60x30 mm, Number of individual labels: 1000.

Features

  • Self-adhesive EML-D device markers for marking various types of operating equipment in control, system, and control cabinet applications in the food industry
  • The EML-D features a continuous aluminum foil strip that makes the label detectable
  • Thanks to its great adhesive strength, this label can be placed on rough, textured, and low-energy surfaces
  • When combined with the TM-RIBBON 110-EX ink ribbon, the printing is highly resistant to solvents, aggressive cleaning agents, acetone, and ethanol
  • The material used has been tested and approved by ISEGA for use in the food industry
Technical specifications
Version Etikett
Packaging Rolle
Suitable for Gerätemarkierer
Colour silber
Material Polyester
Length 60 mm
Width 30 mm
min. temperature resistance -40 °C
max. thermal resistance 100 °C
Number of labels 1000
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes