1080203 | Phoenix Contact

Polyester safety label, (L x W) 100 x 50 mm, silver, sheet with 3000 pcs, 1080203

Order No.: 65P1843
EAN: 4055626801162
MPN:
1080203
EMLS (100X50)RL SR
Series: EMLS
1080203 Phoenix Contact Labels Image 1
1080203 Phoenix Contact Labels Image 2
Image may differ
Unit Price (€ / pc.)
2,513.8274 € *
Available: 0 pcs.
Available in 10 days: 1 pcs.
Leadtime: 2 Weeks **
Total Price:
2,513.83 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,513.8274 €

Safety label with special adhesive, 1080203, Phoenix Contact

Safety label with special adhesive, Roll, Silver, unlabeled, can be labeled with: THERMOMARK ROLLMASTER 300/600, THERMOMARK X1.2, THERMOMARK ROLL X1, THERMOMARK ROLL 2.0, THERMOMARK ROLL, Mounting type: adhesive, Lettering field size: 100x50 mm, Number of individual labels: 3000.

Features

  • The EMLS is a tamper-proof label that can be used as a rating plate or a sealing label
  • When detaching, a part of the metallized layer separates. It leaves a triangular pattern on the label and substrate. The safety function is reliable up to 80°C
  • When combined with the right ink ribbon, the marking is highly resistant to solvents and mechanical influences. The marking is even suitable for use under harsh industrial conditions
  • The EMLS materials are UL-listed
Technical specifications
Version Sicherheitsetikett
Packaging Seite
Suitable for Gerätemarkierer
Colour silber
Material Polyester
Length 100 mm
Width 50 mm
min. temperature resistance -40 °C
max. thermal resistance 150 °C
Number of labels 3000
Logistics
Country of origin DE
Customs tariff number 39199080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes