5031582 | Phoenix Contact

Polyester Label, (L x W) 19 x 11 mm, yellow, sheet with 198 pcs, 5031582

Order No.: 60P6621
EAN: 4017918095437
MPN:
5031582
BMK 19X11 YE
Series: BMK
5031582 Phoenix Contact Labels Image 1
5031582 Phoenix Contact Labels Image 2
Image may differ
Unit Price (€ / pc.)
10.5315 € *
Available: 0 pcs.
Available in 10 days: 350 pcs.
Leadtime: 2 Weeks **
Total Price:
10.53 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
10.5315 €

Fabric label sheet, 5031582, Phoenix Contact

Fabric label sheet, Sheet, Yellow, unlabeled, can be labeled with: CMS-P1-PLOTTER, PLOTMARK, Mounting type: adhesive, Lettering field size: 19x11 mm, Number of individual labels: 198.

Features

  • Self-adhesive labels for labeling by hand or with a plotter
  • Secure adhesion even on curved or uneven surfaces as well as round corners
Technical specifications
Version Etikett
Packaging Seite
Suitable for Gerätemarkierer
Colour gelb
Material Polyester
Length 19 mm
Width 11 mm
min. temperature resistance -40 °C
max. thermal resistance 80 °C
Number of labels 198
Logistics
Country of origin BE
Customs tariff number 39199080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes