5031731 | Phoenix Contact

Textile/polymer Label, (L x W) 38 x 11 mm, yellow, sheet with 1000 pcs, 5031731

Order No.: 60P6631
EAN: 4017918095536
MPN:
5031731
BMKD 38X11 YE
Series: BMKD
5031731 Phoenix Contact Labels
Image may differ

Label sheet for matrix printer, 5031731, Phoenix Contact

Label sheet for matrix printer, Sheet, Yellow, unlabeled, can be labeled with: Matrix printer, Mounting type: adhesive, Lettering field size: 38x11 mm, Number of individual labels: 10000.

Technical specifications
Number of labels 1000
Version Label
Width 11 mm
Colour yellow
Suitable for printer
Length 38 mm
Material textile/polymer
max. thermal resistance 85 °C
min. temperature resistance -40 °C
Packaging sheet
Logistics
Country of origin BE
Customs tariff number 39199080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes