5032170 | Phoenix Contact

Polyester Label, (L x W) 18 x 8 mm, yellow, DIN-A4 sheet with 288 pcs, 5032170

Order No.: 60P6646
EAN: 4017918095710
MPN:
5032170
BMKL 18X 8 YE
Series: BMKL
5032170 Phoenix Contact Labels Image 1
5032170 Phoenix Contact Labels Image 2
Image may differ
Unit Price (€ / pc.)
19.7540 € *
Available: 9 pcs.
Available in 10 days: 260 pcs.
Leadtime: 2 Weeks **
Total Price:
19.75 € *
Price list
Quantity
Price per unit*
1 pcs.
19.7540 €
10 pcs.
18.1713 €
50 pcs.
16.7195 €
100 pcs.
15.2082 €
*incl. VAT plus shipping costs
**Subject to prior sale

Label sheet, 5032170, Phoenix Contact

Label sheet, DIN A4, Sheet, Yellow, unlabeled, can be labeled with: PLOTMARK, CMS-P1-PLOTTER, Office printing systems, Mounting type: adhesive, Lettering field size: 18x8 mm, Number of individual labels: 288.

Features

  • These labels have been specially developed for laser printers
  • Can be printed on all commercially available laser printers
Technical specifications
Version Etikett
Packaging DIN-A4-Bogen
Suitable for Gerätemarkierer
Colour gelb
Material Polyester
Length 18 mm
Width 8 mm
min. temperature resistance -20 °C
max. thermal resistance 80 °C
Number of labels 288
Logistics
Country of origin DE
Customs tariff number 39199080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes