5032329 | Phoenix Contact
Polyester Label, (L x W) 18 x 8 mm, white, DIN-A4 sheet with 288 pcs, 5032329
Unit Price (€ / pc.)
14.1134 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Label sheet, 5032329, Phoenix Contact
Label sheet, DIN A4, Sheet, White, unlabeled, can be labeled with: PLOTMARK, CMS-P1-PLOTTER, Office printing systems, Mounting type: adhesive, Lettering field size: 18x8 mm, Number of individual labels: 288.
Features
- These labels have been specially developed for laser printers
- Can be printed on all commercially available laser printers
Technical specifications
Version | Etikett | |
Packaging | DIN-A4-Bogen | |
Suitable for | Drucker | |
Colour | weiß | |
Material | Polyester | |
Length | 18 mm | |
Width | 8 mm | |
min. temperature resistance | -20 °C | |
max. thermal resistance | 80 °C | |
Number of labels | 288 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39199080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |