8191129 | Phoenix Contact
Polyester Label, (L x W) 15 x 6 mm, white, roll with 5 pcs, 8191129
Unit Price (€ / pc.)
3.3915 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Label, 8191129, Phoenix Contact
Label, Roll, White, labeled, Mounting type: adhesive, Lettering field size: 15x6 mm.
Features
- The EML self-adhesive device markers are particularly well suited for marking various types of equipment in control, system, and control cabinet manufacturing
- When combined with the right ink ribbon, the marking is highly resistant to solvents and mechanical influences
- The EML materials are UL-listed
Technical specifications
Version | Etikett | |
Packaging | Rolle | |
Suitable for | Gerätemarkierer | |
Colour | weiß | |
Material | Polyester | |
Length | 15 mm | |
Width | 6 mm | |
min. temperature resistance | -40 °C | |
max. thermal resistance | 150 °C | |
Number of labels | 5 |
Download
Logistics
Country of origin | PL |
Customs tariff number | 49119900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |