8191372 | Phoenix Contact

Polyester Label, (L x W) 45.7 x 45.7 mm, white, roll with 1 pcs, 8191372

Order No.: 60P8072
EAN: 4055626048529
MPN:
8191372
EML-RS (45,7X45,7)R SR CUS
Series: EML
8191372 Phoenix Contact Labels Image 1
8191372 Phoenix Contact Labels Image 2
Image may differ
Unit Price (€ / pc.)
6.3070 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
6.31 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
6.3070 €

Label, 8191372, Phoenix Contact

Label, Silver, labeled according to customer specifications, Mounting type: adhered, inserted, Lettering field size: 45.7x45.7 mm.

Features

  • Options include adhesive and snap-in versions
  • When combined with the right ink ribbon, the marking is highly resistant to solvents and mechanical influences. The marking is even suitable for use under harsh industrial conditions
  • The EML materials are UL-listed
Technical specifications
Version Etikett
Packaging Rolle
Suitable for Gerätemarkierer
Colour weiß
Material Polyester
Length 45.7 mm
Width 45.7 mm
min. temperature resistance -40 °C
max. thermal resistance 150 °C
Number of labels 1
Logistics
Country of origin PL
Customs tariff number 49119900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes