1207145 | Phoenix Contact

Automatic tool machines accessories, for stripping and crimping tools, 1207145, CF 1000 PB 6-2,5

Order No.: 64P7140
EAN: 4017918993344
MPN:
1207145
CF 1000 PB 6-2,5
Series: CF
Phoenix Contact
1207145 Phoenix Contact Machines and Spares
Image may differ
Unit Price (€ / pc.)
435.9684 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
435.97 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
435.9684 €

Replacement die, 1207145, Phoenix Contact

Accessory for CF 1000-1.5 stripping and crimping device up to serial number 160591, pressing clamps for 0.5-2.5 mm² sleeves and 6 mm sleeve length.

Technical specifications
Ausführung Pressbacken
Geeignet für Abisolier- und Crimpwerkzeuge
Logistics
Ursprungsland DE
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes