1207161 | Phoenix Contact
Automatic tool machines accessories, for stripping and crimping tools, 1207161, CF 1000 PB 10-2,5
Unit Price (€ / pc.)
435.9684 € *
Available: 0 pcs.
Leadtime: On Request **
Replacement die, 1207161, Phoenix Contact
Accessory for CF 1000-1.5 stripping and crimping device up to serial number 160591, pressing clamps for 0.5-2.5 mm² sleeves and 10 mm sleeve length.
Technical specifications
Ausführung | Pressbacken | |
Geeignet für | Abisolier- und Crimpwerkzeuge |
Download
Logistics
Ursprungsland | DE |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |