1208270 | Phoenix Contact
Conversion kit, for insulated wire end ferrules, 1208270, CF 1000-TOOLKIT 4,0/10
Unit Price (€ / pc.)
2,766.6072 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2,766.61 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,766.6072 €
Conversion kit, 1208270, Phoenix Contact
Installation kit for CF 1000-1.5 from serial number 160594, for insulated ferrules in accordance with DIN 46228-4: 2017-05, Cross section range: 4 mm², Stripping length: 10 mm.
Technical specifications
Version | conversion kit | |
Suitable for | insulated wire end ferrules |
Download
Logistics
Country of origin | DE |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |