1208801 | Phoenix Contact

Fuse, 1208801, FUSE SB 1,25 A

Order No.: 64P7658
EAN: 4046356088534
MPN:
1208801
FUSE SB 1,25 A
Series: FUSE
1208801 Phoenix Contact Machines and Spares
Image may differ
Unit Price (€ / pc.)
5.1765 € *
Available: 0 pcs.
Available in 10 days: 2 pcs.
Leadtime: 1 Week **
Total Price:
5.18 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.1765 €

Replacement fuse, 1208801, Phoenix Contact

Fuse, Slow-blow, 1.25 A, Quantity: 2 fuses.

Technical specifications
Logistics
Country of origin DE
Customs tariff number 85361010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes