1212245 | Phoenix Contact

Replacement swage, for crimping tool, 1212245, CF 500/DIE RCT 10-1

Order No.: 64P7270
EAN: 4046356450034
MPN:
1212245
CF 500/DIE RCT 10-1
Series: CF
1212245 Phoenix Contact Machines and Spares
Image may differ
Unit Price (€ / pc.)
140.3486 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
140.35 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
140.3486 €

Crimp insert, 1212245, Phoenix Contact

Die for crimping machine CF 500, for tube lugs 4-10 mm², 4 mm²: Outer Ø 5 mm, Inner Ø 3 mm, 6 mm²: Outer Ø 6.5 mm, Inner Ø 3.5 mm, 10 mm²: Outer Ø 7 mm, Inner Ø 4.5 mm.

Technical specifications
Version Ersatzgesenk
Suitable for Crimpwerkzeug
Logistics
Country of origin DE
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes