1212246 | Phoenix Contact
Replacement swage, for crimping tool, 1212246, CF 500/DIE RCT 10-2
Unit Price (€ / pc.)
140.3486 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Crimp insert, 1212246, Phoenix Contact
Die for crimping machine CF 500, for tube lugs 4-10 mm², 4 mm²: Outer Ø 5 mm, Inner Ø 3 mm, 6 mm²: Outer Ø 6.5 mm, Inner Ø 3.8 mm, 10 mm²: Outer Ø 6 mm, Inner Ø 4.5 mm.
Technical specifications
Version | Ersatzgesenk | |
Suitable for | Crimpwerkzeug |
Download
Logistics
Country of origin | DE |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |