1212264 | Phoenix Contact

Replacement locator, for crimping tool, 1212264, CF 500/LOC SCM 6,3/2,5

Order No.: 64P7282
EAN: 4046356450102
MPN:
1212264
CF 500/LOC SCM 6,3/2,5
Series: CF
1212264 Phoenix Contact Machines and Spares
Image may differ
Unit Price (€ / pc.)
143.871 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
143.87 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
143.871 €

Crimp locator, 1212264, Phoenix Contact

Sleeve receiver for CF 500 crimping machine, for (SCM) 0.5-2.5 mm flat plug, Width: 6.3 mm.

Technical specifications
Ausführung Ersatz-Locator
Geeignet für Crimpwerkzeug
Logistics
Ursprungsland DE
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes