1212456 | Phoenix Contact

Crimping tool, for Lloose wire end ferrules, 1212456, CF 1000-10

Order No.: 64P7162
EAN: 4046356526883
MPN:
1212456
CF 1000-10
Series: CF
1212456 Phoenix Contact Machines and Spares
Image may differ
Unit Price (€ / pc.)
12,678.8431 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
12,678.84 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
12,678.8431 €

Crimping tool, 1212456, Phoenix Contact

Electro-pneumatic stripping and crimping machine, 120-230 V input voltage, electro-pneumatic, for loose ferrules with insulating collar, 4 mm², 6 mm², and 10 mm², without conversion kit.

Technical specifications
Ausführung Crimpwerkzeug
Geeignet für Lose Aderendhülsen
Logistics
Ursprungsland DE
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei