1212459 | Phoenix Contact
Conversion kit, for insulated wire end ferrules, 1212459, CF 1000-10-TOOLKIT 6/12
Unit Price (€ / pc.)
2,966.0274 € *
Available: 0 pcs.
Available in 10 days: 2 pcs.
Leadtime: 1 Week **
Total Price:
2,966.03 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,966.0274 €
Conversion kit, 1212459, Phoenix Contact
Conversion kit for CF 1000-10, for insulated ferrules according to DIN 46228-4: 1990-09, Cross section range: 6 mm², Stripping length: 12 mm.
Technical specifications
Ausführung | Umbausatz | |
Geeignet für | Isolierte Aderendhülsen |
Download
Logistics
Ursprungsland | DE |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |