1212666 | Phoenix Contact

Replacement swage, for stripping and crimping tools, 1212666, CF 1000 PB 6-0,34

Order No.: 64P7139
EAN: 4046356679763
MPN:
1212666
CF 1000 PB 6-0,34
Series: CF
Phoenix Contact
1212666 Phoenix Contact Machines and Spares
Image may differ
Unit Price (€ / pc.)
413.2513 € *
Available: 0 pcs.
Available in 10 days: 2 pcs.
Leadtime: 1 Week **
Total Price:
413.25 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
413.2513 €

Replacement die, 1212666, Phoenix Contact

Accessory for CF 1000-1.5 stripping and crimping device up to serial number 160591, pressing clamps for 0.25-0.34 mm² sleeves and 10 mm sleeve length.

Technical specifications
Ausführung Ersatzgesenk
Geeignet für Abisolier- und Crimpwerkzeuge
Logistics
Ursprungsland DE
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes