1212675 | Phoenix Contact

Automatic tool machines accessories, for stripping and crimping tools, 1212675, CF 1000 ST 8-2,5

Order No.: 64P7155
EAN: 4046356679695
MPN:
1212675
CF 1000 ST 8-2,5
Series: CF
Phoenix Contact
1212675 Phoenix Contact Machines and Spares
Image may differ
Unit Price (€ / pc.)
55.335 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
55.34 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
55.335 €

Automatic tool machines accessory, 1212675, Phoenix Contact

Accessory for CF 1000-1.5 stripping and crimping device up to serial number 160591, start button for 0.5-2.5 mm² sleeves and 8 mm sleeve length.

Technical specifications
Ausführung Starttaste
Geeignet für Abisolier- und Crimpwerkzeuge
Logistics
Ursprungsland DE
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes