1212678 | Phoenix Contact
Automatic tool machines accessories, for stripping and crimping tools, 1212678, CF 1000 HAS 6-0,34
Unit Price (€ / pc.)
58.0006 € *
Available: 0 pcs.
Leadtime: On Request **
Automatic tool machines accessory, 1212678, Phoenix Contact
Accessory for CF 1000-1.5 stripping and crimping device up to serial number 160591, sleeve stop for 0.25-0.34 mm² sleeves and 6 mm sleeve length.
Technical specifications
Ausführung | Hülsenanschlag | |
Geeignet für | Abisolier- und Crimpwerkzeuge |
Download
Logistics
Ursprungsland | DE |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |