1212680 | Phoenix Contact

Automatic tool machines accessories, for stripping and crimping tools, 1212680, CF 1000 HAS 6-1,5

Order No.: 64P7115
EAN: 4046356679626
MPN:
1212680
CF 1000 HAS 6-1,5
Series: CF
Phoenix Contact
1212680 Phoenix Contact Machines and Spares
Image may differ
Unit Price (€ / pc.)
58.0006 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
58.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
58.0006 €

Automatic tool machines accessory, 1212680, Phoenix Contact

Accessory for CF 1000-1.5 stripping and crimping device up to serial number 160591, sleeve stop for 0.5-1.5 mm² sleeves and 6 mm sleeve length.

Technical specifications
Ausführung Hülsenanschlag
Geeignet für Abisolier- und Crimpwerkzeuge
Logistics
Ursprungsland DE
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes