1212692 | Phoenix Contact
Replacement swage, for crimping tool, 1212692, CF 500/DIE SR 6-2
Unit Price (€ / pc.)
448.0826 € *
Standard delivery time from the manufacturer is: 5 Weeks
Crimp insert, 1212692, Phoenix Contact
Crimp insert die for CF 500 crimping machine, for solar contacts, 2.5 mm², 4 mm², 6 mm².
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | Replacement swage | |
| Suitable for | crimping tool |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |