2313986 | Phoenix Contact
FO converter, 1 Mbit/s, 24 VDC, 2313986
Unit Price (€ / pc.)
1,106.8071 € *
Available: 0 pcs.
Available in 10 days: 241 pcs.
Leadtime: 2 Weeks **
Total Price:
1,106.81 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,106.8071 €
FO converter, 2313986, Phoenix Contact
Fiber optic converter with integrated optical diagnostics for DeviceNet, CAN, CANopen up to 1000 kbps, T-coupler, Interfaces: 1xCAN, 1xAlarm, 2xFO (B-FOC), 850 nm, for PCF/fiberglass (multi-mode).
Features
- Data rates of up to 1 Mbps
- Supply voltage and data signals routed through the DIN rail connectors
- Can be combined with PSI-MOS FO converters in a modular way thanks to DIN rail connectors
- Automatic data rate detection or fixed data rate setting via DIP switches
- Integrated optical diagnostics for continuous monitoring of FO paths
- High-quality electrical isolation between all interfaces (DeviceNet // fiber optic ports // power supply // DIN rail connector)
- Connections can be plugged in via a COMBICON screw terminal block
- Redundant power supply possible by means of optional system power supply unit
- Floating switch contact for advance warning of critical FO paths
Technical specifications
Version | LWL-Konverter | |
Width | 35 mm | |
Data transmission rate | 1000000 mb/s | |
Height | 102 mm | |
Assembly | DIN-Schiene | |
Voltage | 24 VDC | |
Depth | 119 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85176200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |